onsemi D45H8G

ON Semi D45H8G PNP Bipolar Transistor; 10 A; 60 V; 3-Pin TO-220AB
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45H8G.

IHS

Datasheet5 pages5 years ago

Upverter

JRH Electronics

LCSC

Farnell

Inventory History

3 month trend:
+4.87%

CAD Models

Download onsemi D45H8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiKSE45H8TU
Transistor,bjt,pnp,60V V(Br)Ceo,10A I(C),to-220Ab Rohs Compliant: Yes
onsemi2N6667G
10 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiMJE2955TG
Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi D45H8G provided by its distributors.

ON Semi D45H8G PNP Bipolar Transistor; 10 A; 60 V; 3-Pin TO-220AB
D44 Series 60 V 10 A PNP Complementary Silicon Power Transistor - TO-220AB
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, PNP, 10 A, 80 V
Trans GP BJT PNP 60V 10A 2000mW 3-Pin(3+Tab) TO-220AB Rail
Bipolar Transistors - BJT 10A 60V 50W PNP
onsemi PNP Transistor TO-220AB TH -10A -60V
10 A 60 V PNP Si POWER TRANSISTOR TO-220AB
60V 2W 10A 40@4A1V 40MHz 1V@8A400mA PNP -55¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 70W; DC Collector Current: -10A; DC Current Gain hFE: 60hFE; Transistor Case Sty
. . . for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45H8G.