onsemi BDX54C

8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX54C.

Upverter

Datasheet7 pages15 years ago
Datasheet7 pages18 years ago

IHS

element14 APAC

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi BDX54C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.221
Stock
80,565
1,550,919
1,550,919
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
2 MHz
20 MHz
20 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
750
750
750
Power Dissipation
60 W
60 W
60 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBDX34C
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiTIP127
5.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiTIP147TTU
10 A, 100 V PNP Darlington Bipolar Junction Transistor

Descriptions

Descriptions of onsemi BDX54C provided by its distributors.

8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor
BD Series PNP 60 W 100 V 8 A Epitaxial Silicon Transistor - TO-220-3
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 100V 8A 60000mW 3-Pin(3+Tab) TO-220AB Bag
8 A 100 V PNP Si POWER TRANSISTOR TO-220AB
2V@ 12mA,3A PNP - Darlington 65W 5V 500μA 100V 100V 8A TO-220 Through hole mounting 9.4mm(height)
Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:100V; Power Dissipation, Pd:60W; DC Collector Current:-8A; DC Current Gain Max (hfe):750; No. of Pins:3; Collector Emitter Saturation Voltage, Vce(sat):-2V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX54C.
  • BDX54C..