| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CAT5241WI-00-T1 | 406 | 71 | |||||||||
| Rochester Electronics | CAT5241WI-00-T1 | 406 | 11h | |||||||||
| Farnell | CAT5241WI-00-T1. | 0 | 1K | Tape & Reel | 11h | |||||||
| Microchip USA | CAT5241WI-00-T1 | 1,496 | 600 | 2d | ||||||||
| Win Source | WS-CAT5241WI-00-T1 | 2,000 | 7 | 12h |
Download onsemi CAT5241WI-00-T1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi CAT5241WI-00-T1 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: