Analog Devices DS1806S-100

100K Digital Potentiometer 3-WIRE Serial Control Interface 64 Positions PDSO20
$ 5.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1806S-100.

DigiKey

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1806S-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1868S-100+
RoHS Compliant CMOS THROUGH-HOLE COMMERCIAL Digital Potentiometer 20% -40C 400muA 19.175mm
MicrochipMCP42100-E/SL
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Analog DevicesAD5203ARZ100-REEL
Digital Potentiometer 100kOhm 64POS Volatile Linear 24-Pin SOIC W T/R
Digital Potentiometer (POT), 64-Tap, with I2C Interface
MicrochipMCP42100-I/SL
Digital Pot; 256 Steps; Spi; 100 Kohms; Dual Channel; SOIC-14
Analog DevicesAD5204BRZ100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24SOIC

Descriptions

Descriptions of Analog Devices DS1806S-100 provided by its distributors.

100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
DIG SEXTET POT 20L SOIC 100K OHM
IC DGTL POT 100KOHM 64TAP 20SOIC
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1806S100