Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4241-104E/SL

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4241-104E/SL.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-11.59%

CAD Models

Download Microchip MCP4241-104E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 2.002
Stock
101,727
111,351
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-104E/SL
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N Tube
Analog DevicesAD5241BR100
IC DGT POT 100KOHM 256TAP 14SOIC Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Analog DevicesAD5241BR100-REEL7
Digital Potentiometer 256POS 100KOhm Single 14-Pin SOIC N T/R
Analog DevicesAD5222BRZ100
Digital Potentiometer 128POS 100KOhm Dual 14-Pin SOIC N

Descriptions

Descriptions of Microchip MCP4241-104E/SL provided by its distributors.

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
IC DGT POT 100KOHM 129TAP 14SOIC Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
MCP4241 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 1.25mm
IC, DIG POT, 100kohm, 129STEP, Dual, SOIC14 - More Details

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4241-104-E/SL
  • MCP4241-104ESL