Renesas X9258TS24-2.7

Quad Digital Controlled Potentiometers (XDCP) | IC DGT POT 100KOHM 256TAP 24SOIC
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9258TS24-2.7.

IHS

Datasheet19 pages25 years ago
Datasheet22 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas X9258TS24-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.469
$ 6.469
Stock
100,079
71,261
71,261
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
24
-
-
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Digital Potentiometer (POT), 64-Tap, with I2C Interface
Digital Potentiometer (POT), 64-Tap, Quad, with I2C Interface 100 kΩ
Analog DevicesAD8403ARZ100
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24SOIC
Analog DevicesAD8403ARZ100-REEL
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin SOIC W T/R
Analog DevicesAD5204BRZ100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24SOIC

Descriptions

Descriptions of Renesas X9258TS24-2.7 provided by its distributors.

Quad Digital Controlled Potentiometers (XDCP) | IC DGT POT 100KOHM 256TAP 24SOIC
Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DCP QUAD 100K 256TP 24SOIC
DIGIPOT, 4 FUNC, 256 PSTN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M