onsemi CAT5251WI-00-T1

Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5251WI-00-T1.

IHS

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi CAT5251WI-00-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.579
Stock
32,700
105,862
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
24
24
Resistance
100 kΩ
100 kΩ
Number of Taps
256
-
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-07
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2014-10-05
LTD Date2015-04-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
Analog DevicesAD5204BRZ100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24SOIC
Analog DevicesAD5204BRZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Analog DevicesAD5204BRZ50-REEL
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin SOIC W T/R
Analog DevicesAD5204BRZ10-REEL
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W T/R

Descriptions

Descriptions of onsemi CAT5251WI-00-T1 provided by its distributors.

Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24
IC DGT POT 100KOHM 256TAP 24SOIC
The CAT5251 is four Digitally Programmable Potentiometers (DPPs) integrated with control logic and 16 bytes of NVRAM memory. Each DPP consists of a series of resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A separate 8-bit control register (WCR) independently controls the wiper tap switches for each DPP. Associated with each wiper control register are four 8-bit non-volatile memory data registers (DR) used for storing up to four wiper settings. Writing to the wiper control register or any of the non-volatile data registers is via a SPI serial bus. On power-up the contents of the first data register (DR0) for each of the four potentiometers is automatically loaded into its respective wiper control register. The CAT5251 can be used as a potentiometer or as a two terminal variable resistor. It is intended for circuit level or system level adjustments in a wide variety of applications. It is available in the -40C to 85C industrial operating temperature range and offered in a 24-lead SOIC and TSSOP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5251WI00T1