What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9C104SIZ

X9C104SIZ, Digital Potentiometer 100k 100-Position Linear Serial-3 Wire 8-Pin SOIC
$ 5.35
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9C104SIZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Upverter

Future Electronics

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 11, 2019
Verification

Inventory History

3 month trend:
-18.39%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2006-04-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

RenesasX9C104SZ
Non Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
Analog DevicesDS1804Z-100+
DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8
RenesasX9C104S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 100KOHM 100TAP 8SOIC
CAT5113 Series 1 V ±20% 100 kOhm 100-tap Digital Potentiometer (POT) - SOIC-8
Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4142-104E/SN
Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4141-104E/SN

Descriptions

Descriptions of Renesas X9C104SIZ provided by its distributors.

X9C104SIZ, Digital Potentiometer 100k 100-Position Linear Serial-3 Wire 8-Pin SOIC
X9C104 Series 100 Tap 100 kOhm Digital Potentiometer - SOIC-8
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 1.5mm
Digital Potentiometer 100POS 100KOhm Single 8-Pin SOIC
Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD IND
IC, NV DIG POT; End To End Resistance:10; IC, NV DIG POT; End To End Resistance:100kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SOIC; No. of Pins:8; No. of Steps:100; No. of Pots:Single

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9C104-SIZ
  • X9C104SI-Z
  • X9C104SIZ##
  • X9C104SIZ.