What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9C104S

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 100KOHM 100TAP 8SOIC

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C104S.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages23 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Renesas X9C104S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9C104SZ
Non Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
RenesasX9C104SIZ
X9C104SIZ, Digital Potentiometer 100k 100-Position Linear Serial-3 Wire 8-Pin SOIC
CAT5113 Series 1 V ±20% 100 kOhm 100-tap Digital Potentiometer (POT) - SOIC-8
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 100 kΩ
Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4142-104E/SN
Analog DevicesDS1804Z-100+
DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8

Descriptions

Descriptions of Renesas X9C104S provided by its distributors.

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 100KOHM 100TAP 8SOIC
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 10mW 1.5mm
Digital Potentiometer 100POS 100KOhm Single 8-Pin SOIC
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:100; End To End Resistance:100kohm; Control Interface:Serial, 3 Wire; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M