onsemi BZX84C5V6LT3

Zener Diode Single 5.6V 5% 40Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C5V6LT3.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages18 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.035
$ 0.035
Stock
124,365
7,984,656
7,984,656
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
10 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMMBZ5232B
MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE, ZENER, 6.8V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:6.8V; Power Dissipation

Descriptions

Descriptions of onsemi BZX84C5V6LT3 provided by its distributors.

Zener Diode Single 5.6V 5% 40Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5A 225mW 5.6V
Zener Diode, 5.6V V(Z), 7.143%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 5.6V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd