onsemi BZX84C5V6LT1G

Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 5.6V 225MW SOT23-3
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C5V6LT1G.

onsemi

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

IHS

Newark

TME

Farnell

Inventory History

3 month trend:
+51.61%

CAD Models

Download onsemi BZX84C5V6LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.042
$ 0.042
Stock
3,104,798
15,394,428
15,394,428
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Diode; Zener; Vr 5.6V; If 10mA; Pkg SOT-23 (TO-236); Vf 0.9V; Tj +150degc; Pd 225mW
DIODE ZENER 5.1V 225MW SOT23-3 / Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 5.6V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C5V6LT1G provided by its distributors.

Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 5.6V 225MW SOT23-3
DIODE, ZENER, VR 5.6V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 200PF, TJ +150DEGC
BZX84C5V6LT1 Series 225 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOT-23-3
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 5.6V V(Z), 7.14%, 0.25W, Silicon, Unidirectional, TO-236AB
ZENER SGL 5.6V 7% 300MW 3PIN SOT-23 - Tape and Reel
onsemi Zener Diode, 5.6V, 300mW, SOT-23, SMD
250 mW; Zener Diode Voltage Regulator 5.6 V
±7% Single 5.2V~6V 225mW 5.6V SOT-23(TO-236) Zener Diodes ROHS
DIODE, ZENER, VZ 5.6V; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:225mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Package / Case:SOT-23; Power Dissipation Max:225mW; Termination Type:SMD; Test Current:5mA
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 5.6 / Configuration = Single / Zener Impedance Ohm = 40 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V6LT1G
  • BZX84C 5V6 LT1G
  • BZX84C5V6LT1G.