onsemi AMIS39100PNPB3G

MOSFET DRVR 0.83A 8-OUT Hi Side 28-Pin SOIC W Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS39100PNPB3G.

SHENGYU ELECTRONICS

Datasheet12 pages17 years ago

IHS

CAD Models

Download onsemi AMIS39100PNPB3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
STMicroelectronicsL9825TR
Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20
MicrochipMIC58P01YWM
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver SOIC-24
MicrochipMIC58P01BWM
8-Bit Parallel-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 24SOIC
Smart Power Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.4A, SOIC-36
STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36

Descriptions

Descriptions of onsemi AMIS39100PNPB3G provided by its distributors.

MOSFET DRVR 0.83A 8-OUT Hi Side 28-Pin SOIC W Rail
Octal High Side Driver with Protection
IC DVR OCT HI SIDE W/PROT 28SOIC
Line Driver, 8 Func, 8 Driver, PDSO28
The AMIS-39100 is a general purpose IC with eight integrated high side (HS) output drivers. The device is designed to control the power of virtually any type of load in a 12 V automotive environment such as transistor gates relays LEDs etc. Each of the output drivers of the AMIS-39100 is able to drive up to 275 mA continuously when connected to an inductive load of 300 mH. Even higher driver output currents can be obtained as long as the total current of the device is limited. The integrated charge pump of the AMIS-39100 which uses only one low cost external capacitor avoids thermal runaways even if the battery voltage is low. The HS drivers withstand short to ground (even when AMIS-39100 has lost its ground connection) short to the battery and has overcurrent limitation. In case of a potential hazardous situation the drivers are switched off and the diagnostic state of the HS drivers can be read out via serial peripheral interface (SPI). In case of a short to ground the output driver is deactivated after a de-bounce time. The AMIS-39100 can be connected to a 3.3 V or 5.0 V microcontroller by means of a SPI interface. This SPI interface is used to control each of the output drivers individually (on or off) and to read the status of each individual output driver (read-back of possible error conditions). This allows the detection of error situations for each driver individually. Furthermore the SPI interface can be used to read-back the status of the built-in thermal shutdown protection. The AMIS-39100 has a low power mode and excellent handling and system ESD characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd