STMicroelectronics L9825TR

Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9825TR.

TME

Datasheet11 pages13 years ago

Factory Futures

Mouser

Future Electronics

iiiC

Inventory History

3 month trend:
-29.72%

CAD Models

Download STMicroelectronics L9825TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL9822EPD013TR
Power Serial Solenoid Driver, Binary-Coded Decimal, 8 Outputs, 36 V clamp, 1 A, PowerSO-20
High voltage side or low voltage side SOP SMD mount,glue mount 12.8mm*7.6mm*2.45mm
MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
Power Switch Hi Side/Lo Side 0.28A/0.28A/0.14A/0.14A/0.28A/0.28A/0.28A/0.28A 20-Pin DSO T/R
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube

Descriptions

Descriptions of STMicroelectronics L9825TR provided by its distributors.

Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20
Octal Low-Side Driver for Resistive and Inductive Loads With Serial/Parallel lnput Control Output Protection and Diagnostic
POWER LOAD SWITCH, 5.5V, POWERSO-20; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 1.4A; On State Resistance: 0.75ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 20Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 8Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L9825TR.