Microchip MIC58P01BWM

8-Bit Parallel-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 24SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC58P01BWM.

Components Direct

Datasheet8 pages23 years ago

SHENGYU ELECTRONICS

Nu Horizons

CAD Models

Download Microchip MIC58P01BWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.962
$ 5.962
Stock
134,564
93,854
93,854
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Outputs
8
8
8
Max Output Current
500 mA
500 mA
500 mA
Interface
-
-
-
Min Supply Voltage
3 V
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC5801YWM-TR
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1A, MOS, PDSO24
MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
InfineonTLE4226G
DUAL EAR99 TRANSIENT; OVER CURRENT; THERMAL SINK hot swap controller 1.27mm 50mA 5V 125C

Descriptions

Descriptions of Microchip MIC58P01BWM provided by its distributors.

8-Bit Parallel-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 24SOIC
IC PWR DRIVER BIPOLAR 1:1 24SOIC
8 CHANNEL LATCH BASED PRPHL DRVR PDSO24
8-BIT PARALLEL-IN LATCHED DRIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.