Infineon BTS4880RAUMA1

Smart Power Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.4A, SOIC-36
$ 6.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS4880RAUMA1.

IHS

Datasheet24 pages11 years ago

TME

iiiC

Inventory History

3 month trend:
-6.21%

CAD Models

Download Infineon BTS4880RAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Indonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
Power Switch ICs – Power Distribution; INFINEON; ITS4880RCUMA1; 8; 8; 36; 45 V
STMicroelectronicsVN808CM-32-E
VN808CM Series 45 V 1 A SMT Octal Channel High-Side Driver - PowerSO-36
STMicroelectronicsVN808CM-E
IC DRIVER OCTAL HISIDE 36PWRSOIC / Current Limit SW 4-IN 4-OUT to 5.5V 1.7A 36-Pin PowerSO Tube
Power Load Switch, Galvanic Isolated, High Side, Active Low, 8 Outputs, 5.5V, 0.625A, SOIC-36
N Channel 35V 1.2 A Surface Mount Galvanic Isolated High-Side Switch - PG-DSO-36

Descriptions

Descriptions of Infineon BTS4880RAUMA1 provided by its distributors.

Smart Power Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.4A, SOIC-36
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-36, RoHS
Infineon SCT
Pwr Load Switch, High Side, 45V, Soic-36; Power Load Switch Type:High Side; No. Of Channels:8Channels; Input Voltage:45V; Current Limit:1.4A; On State Resistance:0.15Ohm; Ic Case/Package:Soic; No. Of Pins:36Pins; Product Range:- Rohs Compliant: Yes |Infineon Technologies BTS4880RAUMA1
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Fit for 12V and 24V application; Overload protection; Current limitation; Short circuit protection; Thermal shutdown with restart; Overvoltage protection (including load dump); Shutdown when undervoltage; Fast demagnetization of inductive loads; Reverse battery protection with external resistor; Open drain diagnostic output for over temperature and short circuit; CMOS compatible input; Electrostatic discharge (ESD) protection; Very low standby current; Green Product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Flags a fail event (Status pin); Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS4880-R
  • BTS4880R
  • SP000276938