STMicroelectronics VN808-E

OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
$ 4.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN808-E.

SHENGYU ELECTRONICS

Datasheet22 pages13 years ago

element14 APAC

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
+4.13%

CAD Models

Download STMicroelectronics VN808-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsVN808CM-E
IC DRIVER OCTAL HISIDE 36PWRSOIC / Current Limit SW 4-IN 4-OUT to 5.5V 1.7A 36-Pin PowerSO Tube
STMicroelectronicsVN808-32-E
VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36
STMicroelectronicsVN808CM-32-E
VN808CM Series 45 V 1 A SMT Octal Channel High-Side Driver - PowerSO-36
Smart Power Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.4A, SOIC-36
Power Switch ICs – Power Distribution; INFINEON; ITS4880RCUMA1; 8; 8; 36; 45 V
ISO1H811G Series 5.5 V Galvanic Isolated 8 Ch High-Side Switch - PG-DSO-36

Descriptions

Descriptions of STMicroelectronics VN808-E provided by its distributors.

OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
VN808-E, MOSFET POWER DRIVER, 0.7A, 10.5 TO 45 V, NON-INVERTING, 36-PIN POWERSO
TEXAS INSTRUMENTS CD74HC4052M74HC CMOS, SMD, 74HC4052, SOIC16
STMicroelectronics 36PinMOSFETDriver, 45VPower, PowerSOencapsulation
Driver, High Side, Octal Ch., 808; |Stmicroelectronics VN808-E
High/Low Side Drivers 0.7A 45V High Side
Current Limit SW 8-IN 8-OUT to 0.7A 36-Pin PowerSO Tube
Power Switch Hi Side 0.7A 36-Pin PowerSO Tube
Tube VN808 Current Limiting (Fixed) Over Temperature e3 power distribution switch 16mm 10.5V 50mus 700mA
IC DRIVER OCTAL HISIDE 36PWRSOIC
8xHSS 200mOhm 45V PowerSO36 SMD
STMicroelectronics VN808-E MOSFET
IC PWR DRIVER N-CHAN 1:1 PWRSO36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN808E