Microchip MIC5801YWM

MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5801YWM.

Microchip

Datasheet22 pages4 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-49.13%

CAD Models

Download Microchip MIC5801YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 3.27
$ 3.27
Stock
166,325
256,713
256,713
Authorized Distributors
6
6
6
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
15 V
15 V
15 V
Min Supply Voltage
5 V
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
500 ns
-
-
Turn-On Delay Time
500 ns
-
-
Operating Supply Voltage
-
5 V
5 V
Case/Package
SOIC
SOIC
SOIC
Packaging
Bulk
-
-

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
MicrochipMIC5842YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC59P60BWM
8-Bit Serial-Input Protected Latched Driver | IC DRVR LATCH 8BIT PAR IN 20SOIC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1A, MOS, PDSO24
STMicroelectronicsL9825TR
Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20

Descriptions

Descriptions of Microchip MIC5801YWM provided by its distributors.

MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
IC, LATCHED DRIVER, 8CH, 500mA, SOIC-24; Supply Voltage Max: 15V; No. of Outputs: 8; Output Voltage: 50V; Output Current: 500mA; Driver Case Style: SOIC; MSL: MSL 2 - 1 year; Device Type: Latched; Filter Termi
Latched Driver, 8 Channel, 500Ma, Soic-24; Corriente De Salida:500Ma; Núm. De Salidas:8; Tensión De Alimentación Mín.:5V; Tensión De Alimentación Máx.:15V; Tipo De Controlador:Soic; Núm. De Contactos:24; Tensión De Salida:50V |Micrel Semiconductor MIC5801YWM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5801YWM.