Analog Devices ADP1821ARQZ-R7

ADP1821 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 10muA 4.9022mm 4.675V
$ 3.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1821ARQZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-1.39%

CAD Models

Download Analog Devices ADP1821ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1821ARQZ-R7.

Related Parts

Analog DevicesMAX8505EEE+T
Switching Voltage Regulators 3A 1MHz Step-Down Regulator
Analog DevicesMAX1700EEE+T
MAX1700 Tape & Reel (TR) TIN Active DC to DC switching regulator .7V 3.9mm 1.1A Switch 300kHz
Analog DevicesMAX1701EEE+T
Compact, High-Efficiency, Low-Noise Step-Up Converter with a Gain-Block
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices ADP1821ARQZ-R7 provided by its distributors.

ADP1821 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 10muA 4.9022mm 4.675V
DC DC Cntrlr Dual-OUT Sync Buck 1V to 24V Input 16-Pin QSOP T/R
PWM Controller IC; Controller Type:PWM; Input Voltage Primary Max:24V; Output Voltage Max:20.4V; Output Type:Open-Drain; Input Current:10µA; Frequency:1.2MHz; Supply Voltage Min:3.7V; Termination Type:SMD; No. of Pins:16 ;RoHS Compliant: Yes
DC/DC CONV, STEP DOWN, 1~24V, 16QSOP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:4.675V; Voltage Regulator Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:20.4V; Adjustable Output Voltage Min:0.6V; Base Number:1821; Frequency:1.2MHz; Input Voltage Max:24V; Output Voltage Max:20.4V; Package / Case:QSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3.7V; Supply Voltage Typ:5V; Termination Type:SMD; Voltage Regulator Type:Step Down
The ADP1821 is a versatile and inexpensive, synchronous, pulse-width-modulated (PWM), voltage-mode, step-down controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V. The ADP1821 can be configured to provide output voltages from 0.6 V to 85% of the input voltage and is sized to handle large MOSFETs for point-of-load regulators. The ADP1821 is well suited for a wide range of high power applications, such as DSP and processor core power in telecommunications, medical imaging, high performance servers, and industrial applications. It operates from a 3.7 V to 5.5 V supply with a power input voltage ranging from 1.0 V to 24 V. The ADP1821 operates at a pin-selectable, fixed switching frequency of either 300 kHz or 600 kHz, minimizing external component size and cost. For noise sensitive applications, it can be synchronized to an external clock to achieve switching frequencies between 300 kHz and 1.2 MHz. The ADP1821 includes soft start protection to limit the inrush current from the input supply during startup, reverse current protection during soft start for precharged outputs, as well as a unique adjustable lossless current-limit scheme utilizing external MOSFET sensing. The ADP1821 operates over the –40°C to +125°C junction temperature range and is available in a 16-lead QSOP. Applications Telecommunications and networking systems Set-top boxes Printers Servers Medical imaging systems Microprocessor and DSP core power supplies Mobile communication base stations Data Sheet, Rev. C, 4/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1821ARQZR7