Microchip MIC2569YQS

MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2569YQS.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2569YQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 4.59
Stock
1,906,787
303,744
Authorized Distributors
6
6
Number of Outputs
3
3
Max Output Current
150 mA
150 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
400 mΩ
110 MΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
5.5 V
-
Case/Package
QSOP
QSOP
Packaging
-
Tape and Reel

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX869LEEE+
2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown
Analog DevicesMAX869LEEE+T
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.4A 16-Pin QSOP T/R

Descriptions

Descriptions of Microchip MIC2569YQS provided by its distributors.

MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16
Cablecard, 2.0 Power Switch 16 Qsop 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip Technology MIC2569YQS
Power Switch 0.15A 16-Pin QSOP Tube
IC PWR SWITCH N-CHAN 2:3 16QSOP
Tube MIC2569 Current Limiting (Fixed) Over Temperature UVLO Load Discharge Slew Rate Controlled power distribution switch 5.5V 150mA 275mOhm -40C~85C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.