onsemi 1SMB22AT3G

1SMB22A: 600 Watt SMB Transient Voltage Suppressors 22 V Unidirectional
$ 0.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB22AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

iiiC

RS (Formerly Allied Electronics)

Jameco

CAD Models

Download onsemi 1SMB22AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F
LittelfuseTPSMA6L22A
TVS Diodes - Transient Voltage Suppressors 22V 600W 60A 5% UniDirectional
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
LittelfuseP6KE33A
P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of onsemi 1SMB22AT3G provided by its distributors.

1SMB22A: 600 Watt SMB Transient Voltage Suppressors 22 V Unidirectional
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Zener Transient Voltage Suppressor, 600 Watt Peak Power
TVSS, ZENER, FOR INDUSTRIAL EQUIP,16.9A, SMD, SOLDER TERM,0.214"LX0.14"WX0.084"H
Diode TVS Single Uni-Dir 22V 600W
1SMB22AT3G,ZEN SMB TVS 600W 22 V TR <AZ
ESD SUPPRESSOR TVS 16KV 2-PIN SMB
TVS DIODE, 600W, 22V, SMB; TVS Polarity:; TVS DIODE, 600W, 22V, SMB; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Range:24.4V to 26.9V; Clamping Voltage Vc Max:35.5V; Peak Pulse Current Ippm:16.9A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W
Transient Voltage Suppressor Diode; Reverse Stand-Off Voltage, VRWM:22V; Clamping Voltage Max, Vc:35.5V; Package/Case:SMB; Breakdown Voltage, Vbr:25.65V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd