Bourns SMBJ24A

TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ24A.

TME

Datasheet6 pages4 years ago

Burklin Elektronik

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-9.63%

CAD Models

Download Bourns SMBJ24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.14
$ 0.14
Stock
417,791
1,452,292
1,452,292
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
50 V
50 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15.5 A
80 A
80 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseTPSMA6L24A
TVS DIODE 24VWM 38.9VC DO221AC / 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-221AC
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Bourns SMBJ24A provided by its distributors.

TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
Bourns UnidirectionalTVSDiodes, Maximum clamping voltage 38.9V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 26.7V
DIODE, TVS, 24V, 600W, UNI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakd

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24A.