Littelfuse P6KE33A

P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE33A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

Farnell

LKR

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+8.97%

CAD Models

Download Littelfuse P6KE33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.14
$ 0.14
Stock
169,301
43,376
43,376
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.3 A
13.3 A
13.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS DIODE 25.6VWM 41.4VC SMBJ / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA
LittelfuseTPSMB33A
TVS DIODE 28.2V 45.7V DO214AA / Surface Mount Automotive Transient Voltage Suppressors

Descriptions

Descriptions of Littelfuse P6KE33A provided by its distributors.

P6KE Series 45.7 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS DIODE, 600W, 28.2V, UNIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-15 (DO-204AC); No. of Pins: 2Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE 33A
  • P6KE33A.