Bourns SMBJ11CA

Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ11CA.

TME

Datasheet6 pages4 years ago

Master Electronics

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.094
$ 0.094
Stock
307,034
503,008
503,008
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
12.85 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6KE13CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseTPSMB13CA
TVS Diode, Bidirectional 13V 600W 33.5A 18.2V 12.4V SMB(DO-214AA) SMD 2.24mm H
LittelfuseP6SMB13CA
P6SMB Series 600 W 18.2 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Bidirectional TVS Diode 600W 25.8A 23.2V 15.6V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Bourns SMBJ11CA provided by its distributors.

Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB
3.5V Bidirectional 600W 33A 18.2V 12.2V SMB(DO-214AA) SMD mount 2.2mm(height)
33A 1¦ÌA 18.2V 12.2V 11V 13.5V Bi-Directional SMB(DO-214AA) TVS ROHS
Trans Voltage Suppressor Diode
Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:11V; Clamping Voltage Vc Max:18.2V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:12.2V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ11CA.