Bourns SMBJ13CA

TVS Diode, Bi-Directional, 600W, 28A, Vwm=3.5V, Vr=14.4V, Vc=21.5V, SMB(DO-214AA), SMD, 2.2mm H
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ13CA.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.92%

CAD Models

Download Bourns SMBJ13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.202
$ 0.202
Stock
198,370
899,723
899,723
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
15.15 V
15.2 V
15.2 V
Clamping Voltage
21.5 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27.9 A
147 A
147 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ13CA
SMBJ Series 21.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS DIODE 15VWM 24.4VC DO214AA / 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
onsemiSMBJ16CA
SMBJ Series 600 W 19.7 V Bi-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Bourns SMBJ13CA provided by its distributors.

TVS Diode, Bi-Directional, 600W, 28A, Vwm=3.5V, Vr=14.4V, Vc=21.5V, SMB(DO-214AA), SMD, 2.2mm H
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SMBJ, Bidirectional, 13 V, 21.5 V, DO-214AA (SMB), 2 Pins
A 13V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ13CA
TVS Diode Single Bi-Dir 13V 600W 2-Pin SMB
TVS DIODE, 21.5V BIDIRECTIONAL 13V;
Trans Voltage Suppressor Diode
DIODE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:13V; Breakdown Voltage Min:14.4V; Breakdown Voltage Max:16.5V; Clamping Voltage Vc Max:21.5V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.