onsemi 1PMT5924BT1G

Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT5924BT1G.

Master Electronics

Datasheet5 pages18 years ago

Newark

onsemi

TME

JRH Electronics

Inventory History

3 month trend:
-17.35%

CAD Models

Download onsemi 1PMT5924BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.289
$ 0.099
Stock
279,166
136,543
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
-
-
Zener Voltage
9.1 V
9.1 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
4 Ω
4 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 9.1V 5% 4Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 9.1V 3W SMB
1SMA5924B Series 500 mW 200 mA 9.1 V SMT Zener Voltage Regulator -CASE-403D
Zener Diode, 9.1V V(Z), 5.05%, 0.5W, Silicon, Unidirectional, DO-220AA
Zener Diode Single 6.8V 5% 2.5Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 7.5V 410MW SOD123 / Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123

Descriptions

Descriptions of onsemi 1PMT5924BT1G provided by its distributors.

Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
Zener Diode Single 9.1V 5% 4Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
3.2 Watt Zener Diode Voltage Regulator 9.1 V
1PMT5924BT1G ZENER DIODE, 9.1V 3.2 W SMT 2-PIN CASE 457-04
DIODE, ZENER, 9.1V, 3.2W; Voltage, Vz:9.1V; Power Dissipation, Max:500mW; Termination Type:SMD; Case Style:POWERMITE; Pins, No. of:2; Power, Ptot:3.2W
Zener Diode, 3.2W, 9.1V, Do-216Aa, Full Reel; Zener Voltage Nom:9.1V; Power Dissipation:3.2W; Diode Case Style:Do-216Aa; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:1Pmt5920B Seriesrohs Compliant: Yes |Onsemi 1PMT5924BT1G
This complete new line of 3.2 Watt Zener Diodes are offered in highly efficient micro miniature space saving surface mount with its unique heat sink design. The POWERMITE package has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles (1.1mm) in the industry. Because of its small size it is ideal for use in cellular phones portable devices business machines and many other industrial/consumer applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd