onsemi 1PMT5921BT1G

Zener Diode Single 6.8V 5% 2.5Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT5921BT1G.

Master Electronics

Datasheet5 pages18 years ago

Newark

onsemi

TME

Future Electronics

Inventory History

3 month trend:
-14.71%

CAD Models

Download onsemi 1PMT5921BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener 6.8V 3W Smb / Zener Diode Single 6.8V 5% 2.5Ohm 3000Mw Automotive 2-Pin Smb T/R
1SMA5921B Series 1.5 W 200 mA 6.8 V SMT Zener Voltage Regulator CASE-403D
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 6.2V 500MW POWERMITE
Zener Diode, 6.8V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123

Descriptions

Descriptions of onsemi 1PMT5921BT1G provided by its distributors.

Zener Diode Single 6.8V 5% 2.5Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
3.2 Watt Zener Diode Voltage Regulator 6.8 V
ON SEMICONDUCTOR 1PMT5921BT1G Zener Single Diode, General Purpose, 6.8 V, 3.2 W, DO-216AA, 2 Pins, 150 C
Diodes- Zener 6.8V 3.2W Powermite No-Cancel/No-Return
DIODE, ZENER, 6.8V, 3.2W; Voltage, Vz:6.8V; Max Power Dissipation:500mW; Termination Type:SMD; Case Style:POWERMITE; No. of Pins:2; Power, Ptot:3.2W
Zener Diode, 3.2W, 6.8V, Do-216Aa, Full Reel; Zener Voltage Nom:6.8V; Power Dissipation:3.2W; Diode Case Style:Do-216Aa; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:1Pmt5920B Seriesrohs Compliant: Yes |Onsemi 1PMT5921BT1G
This complete new line of 3.2 Watt Zener Diodes are offered in highly efficient micro miniature space saving surface mount with its unique heat sink design. The POWERMITE package has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles (1.1mm) in the industry. Because of its small size it is ideal for use in cellular phones portable devices business machines and many other industrial/consumer applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd