onsemi 1PMT5924BT1

3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 9.1V 3.2W POWERMITE
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT5924BT1.

IHS

Datasheet6 pages21 years ago

Arrow Electronics

Mouser

CAD Models

Download onsemi 1PMT5924BT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.244
Stock
190,255
268,546
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
-
Zener Voltage
9.1 V
9.1 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
4 Ω
4 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode, 9.1V V(Z), 5.05%, 0.5W, Silicon, Unidirectional, DO-220AA
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 7.5V 410MW SOD123 / Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9696-7
Discrete Diode, Zener 9.1V ±5% 500mW 100nA SOD-123 SMD 2.65mm × 1.55mm × 1.1mm

Descriptions

Descriptions of onsemi 1PMT5924BT1 provided by its distributors.

3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 9.1V 3.2W POWERMITE
Zener Diode, 9.1V V(Z), 5.05%, 0.5W, Silicon, Unidirectional, DO-216AA
Zener Diode Single 9.1V 5% 4Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
Diodes- Zener 9.1V 3.2W Powermite No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd