onsemi 1SMB5924BT3G

Zener Diode Single 9.1V 5% 4Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 9.1V 3W SMB
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5924BT3G.

Master Electronics

Datasheet6 pages20 years ago
Datasheet7 pages5 years ago

Upverter

IHS

element14 APAC

TME

Inventory History

3 month trend:
-20.86%

CAD Models

Download onsemi 1SMB5924BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

DIODE, ZENER, VR 10V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 37.5MA
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
Zener Diode Single 8.2V 5% 3.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 8.2V 3W SMB
Diodes Inc.1SMB5925B-13
1SMB5925B Series 3 W 10 V 200 mA Surface Mount Power Zener Diode - SMB
Diodes Inc.1SMB5923B-13
1SMB5923B Series 550 mW 8.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5922B-13
1SMB5922B Series 550 mW 7.5 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)

Descriptions

Descriptions of onsemi 1SMB5924BT3G provided by its distributors.

Zener Diode Single 9.1V 5% 4Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 9.1V 3W SMB
DIODE, ZENER, VR 9.1V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 41.2MA
This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5924B Series 550 mW 200 mA 9.1 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 9.1 V
DIODE, ZENER 9.1V; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 3W; Diode Case Style: SMD; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMB59xxBT3G Series; Automotive Qualifi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5924BT3G.
  • 1SMB5924BT3G..