Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5924BT3G

1SMA5924B Series 500 mW 200 mA 9.1 V SMT Zener Voltage Regulator -CASE-403D

$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5924BT3G.

element14 APAC

Datasheet5 pages19 years ago
Datasheet5 pages10 years ago
Datasheet5 pages19 years ago

Upverter

IHS

TME

iiiC

Inventory History

3 month trend:
-9.50%

CAD Models

Download onsemi 1SMA5924BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.324
$ 0.324
Stock
1,934,760
343,857
343,857
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
1.5 W
1.5 W
Impedance
4 Ω
4 Ω
4 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5925B Series 1.5 W 10 V 200 mA SMT Zener Voltage Regulator - CASE-403D
1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D
Zener Diode Single 8.2V 5% 3.5Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 8.2V 1.5W SMA
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5924BT3G provided by its distributors.

1SMA5924B Series 500 mW 200 mA 9.1 V SMT Zener Voltage Regulator -CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Zener Diode, 1.5W, 9.1V, Sma; Zener Volt |Onsemi 1SMA5924BT3G
1.5 W Zener Diode Voltage Regulator 9.1 V
Zener Diode Single 9.1V 5% 4Ohm 1500mW 2-Pin SMA T/R
ZENER DIODE, 1.5W, 9.1V, SMA; ZENER VOLT; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 1.5W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMA5924B

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5924BT3G.