onsemi 1N5402

1N5402 Series 1.2 V 3 A 200 V Max Reverse Voltage Standard Rectifier -DO-201AD
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5402.

onsemi

Datasheet6 pages7 years ago
Datasheet6 pages17 years ago

IHS

Fairchild Semiconductor

Farnell

element14 APAC

CAD Models

Download onsemi 1N5402 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.166
Stock
264,326
1,180,034
1,180,034
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1975-10-07
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
onsemi1N5404
Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
onsemi1N5408
Standard Power Diode, Single, 1 Kv, 3 A, 710 Mv, 200 A, 150 C

Descriptions

Descriptions of onsemi 1N5402 provided by its distributors.

1N5402 Series 1.2 V 3 A 200 V Max Reverse Voltage Standard Rectifier -DO-201AD
Standard Recovery Rectifier, 200 V, 3.0 A
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM)
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
BRIDGE RECTIFIER, 3A, 200V, DO-201; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Power Dissipation Pd:6.25W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Case Style:DO-201; Forward Surge Current Ifsm Max:200A; Output Current Max:3A; Package / Case:DO-201; Termination Type:Axial Leaded
Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):3A; Forward Voltage Max, VF:1.2V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5402.