
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1N5406-E3/73GICT-ND | 26 | 1 | Cut Tape | ||||||||
| Avnet | 1N5406-E3/73 | 0 | 9K | 2d | ||||||||
| TTI Asia | 1N5406-E3/73 | Contact | 9h | |||||||||
| TTI Europe | 1N5406-E3/73 | 0 | 1K | Ammo Pack | 9h | |||||||
| Arrow Electronics | 1N5406-E3/73 | 0 | 9K |
Download Vishay 1N5406-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 1N5406-E3/73 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: