onsemi 1N5404

Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5404.

Electro Sonic

Datasheet6 pages18 years ago

onsemi

IHS

element14 APAC

Farnell

CAD Models

Download onsemi 1N5404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.488
Stock
879,169
1,151,086
1,151,086
Authorized Distributors
0
6
6
Mount
Box, Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTD Date2017-10-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemi1N5408
Standard Power Diode, Single, 1 Kv, 3 A, 710 Mv, 200 A, 150 C
onsemi1N5400
Standard Recovery Rectifier, 50 V, 3.0 A
onsemi1N5407
Standard Recovery Rectifier, 800 V, 3.0 A
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
DIODE, RECTIFIER, STANDARD, VR 400V, IF 3A, PKG DO-201AD, VF 1.2V, CJ 30PF, TJ +150DEGC

Descriptions

Descriptions of onsemi 1N5404 provided by its distributors.

Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes
Tape & Reel (TR) Through Hole Standard Single Diode Standard 30pF @ 4V 1MHz 3A 6.25W 400V
AXIAL-LEAD STANDARD RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Standard Recovery Rectifier, 400 V, 3.0 A
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
DIODE,RECTIFIER,3A,400V,DO-201; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Forward Surge Current Ifsm Max:200A; Diode Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Bridge Rectifier Case Style:DO-201; Diode Mounting Type:Through Hole; No. of Phases:Single; Output Current Max:3A; Package / Case:DO-201; Power Dissipation Pd:6.25W; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404 .
  • 1N5404,
  • 1N5404.
  • 1N5404..