onsemi 1N4004

Rectifier Diode Switching 400V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 400V 1A DO41
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4004.

IHS

Datasheet7 pages4 years ago
Datasheet3 pages16 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet1 page25 years ago
Datasheet2 pages29 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi 1N4004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
6,201,908
3,235,763
3,235,763
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
DIODE, RECTIFIER, VR 50V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
DIODE, RECTIFIER, VR 400V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
onsemi1N4007
1N400 Series 1.1 V 1 A 1000 V Max Reverse Voltage Standard Rectifier - DO-41
onsemi1N4001
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41

Descriptions

Descriptions of onsemi 1N4004 provided by its distributors.

Rectifier Diode Switching 400V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 400V 1A DO41
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM)
This data sheet provides information on subminiature size axial lead mounted rectifiers for general-purpose low-power applications.
Standard Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):1A; Forward Surge Current Max, Ifsm:30A; Forward Voltage Max, VF:1.1V; Package/Case:DO-41; Current Rating:1A; Forward Current:1A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4004
  • 1N4004###
  • 1N4004####
  • 1N4004.
  • 1N4004@
  • 1N4004@@