onsemi 1N4001

Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
$ 0.025
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4001.

IHS

Datasheet7 pages5 years ago
Datasheet3 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet1 page26 years ago
Datasheet2 pages29 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.04%

CAD Models

Download onsemi 1N4001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemi1N4003
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
onsemi1N4006
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM)
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemi1N4933
Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N4001 provided by its distributors.

Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
1N400 Series 1.1 V 1 A 50 V Max Reverse Voltage Standard Rectifier - DO-41
This data sheet provides information on subminiature size axial lead mounted rectifiers for general-purpose low-power applications.
Diode, Standard, 1A, 50V, Do-41; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(Av):1A; Diode Configuration:single; Forward Voltage Vf Max:1.1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:30A Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001$
  • 1N4001.
  • 1N4001@@
  • 1N4001@@@
  • 1N4001@@@@