Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N4001G

Diode, Rectifier, Standard, Vr 50V, If 1A, Pkg SOD57, Vf 0.93V, Tj +175C, Cs 30A, Ir 1UA
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4001G.

IHS

Datasheet7 pages4 years ago

TME

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-9.66%

CAD Models

Download onsemi 1N4001G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.073
$ 0.073
Stock
964,726
1,904,122
1,904,122
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, RECTIFIER, VR 50V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
DIODE, RECTIFIER, VR 400V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
onsemi1N4001
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
DIODE, RECTIFIER, VR 100V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
onsemi1N4003
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
onsemi1N4006
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V

Descriptions

Descriptions of onsemi 1N4001G provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 50V 1A DO41
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diodes & Bridges; 1N4001G; ON SEMICONDUCTOR; 2; 1 A; 50 V; 10 µA
1N4001 Series 1 A 50 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Standard Diode, 1A, 50V, 59-10; Repetitive Peak Reverse Voltage:50V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A; Diode Case Style:Do-204Al Rohs Compliant: Yes |Onsemi 1N4001G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001-G
  • 1N4001G.