onsemi 1N4004RLG

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4004RLG.

IHS

Datasheet7 pages4 years ago

onsemi

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+51.73%

CAD Models

Download onsemi 1N4004RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.09
$ 0.09
Stock
2,584,068
2,968,023
2,968,023
Authorized Distributors
6
6
6
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4937
Tape & Reel (TR) Through Hole Standard Single Diode Standard 12pF @ 4V 1MHz 1A 2.5W 150ns
onsemi1N4933
Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
onsemiRGP10G
onsemi Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-41encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.PR1004-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N4004RLG provided by its distributors.

Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
onsemi Rectifier Diode, 1A, 400V, TH, Box 59 Package, 2-Pin
Rectifier Diodes & Bridges; 1N4004RLG; ON SEMICONDUCTOR; 10 µA; 30 A; 1 A; 2
1N4004 Series 1 A 400 V Axial Lead Standard Recovery Rectifier - CASE 59-10

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4004RLG.