Vishay 1N4007-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4007-E3/54.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Upverter

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-33.17%

CAD Models

Download Vishay 1N4007-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
DIODE, RECTIFIER, VR 50V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
DIODE, RECTIFIER, VR 400V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
onsemi1N4001
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
DIODE, RECTIFIER, VR 100V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
onsemi1N4003
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V

Descriptions

Descriptions of Vishay 1N4007-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Standard Recovery Rectifier Diode 1kV 1A DO-204AL
Rectifier Diode Switching 1KV 1A 2-Pin DO-41 T/R
Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 30 A
1N4007-E3/54,1A,1000V,STD,SILA STIC RECT, A/S,52.4MM H/T 13"
RECTIFIER, 1KV, 1A, DO-41; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 30A;
Rectifiers; VISHAY; 1N4007-E3/54; Through Hole; 1 A; 1 kV; Single
1A 5uA@1kV 1kV 1.1V@1A DO-41 Diodes - General Purpose ROHS
DIODE, STANDARD, 1A, 1000V, DO-41, CUT-TAPE
DIODE STANDARD 1000V 1A DO204AL
Vishay , 1A, 1000V, , DO-204AL, 2
Standard Diode, 1A, 1Kv, Do-204Al, Full Reel; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.8V; Reverse Recovery Time:-; Forward Surge Current:30A; Product Range:- Rohs Compliant: Yes |Vishay 1N4007-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4007 E3/54
  • 1N4007--E3/54
  • 1N4007-E3/54.
  • 1N4007-E354
  • 1N4007/E3/54
  • 1N4007E3/54
  • 1N4007E354