Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SP2-P-DC24V

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
$ 33.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SP2-P-DC24V.

IHS

Datasheet15 pages3 years ago
Datasheet6 pages10 years ago

Electro Sonic

Panasonic

Future Electronics

element14 APAC

Inventory History

3 month trend:
+50.92%

CAD Models

Download Panasonic SP2-P-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicSP2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
PanasonicSP2-L2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching
PanasonicSP2-PL2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type, 2 Coil Latching
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC
TE Connectivity / AMP6-1393144-2
Electromechanical Relay DPDT 15A 24VDC 650Ohm
Schneider Electric782XBXC-24D
General Purpose Power Relay DPDT 24VDC 15A -

Descriptions

Descriptions of Panasonic SP2-P-DC24V provided by its distributors.

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
General Purpose Relay, SP Series, Power, Non Latching, DPDT, 24 VDC, 15 A
Electromechanical Relay DPDT 10ADC/15AAC 24VDC 1.92KOhm Through Hole
SP Series 15 A DPDT 24 VDC Through Hole Polarized Single Side Stable Power Relay
SP2-P-DC24V - Panasonic Non-latching relay DPDT PCB install, 24V dc 15 A
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:SP; Relay Type:High Sensitivity; Coil Voltage VDC Nom:24V; Coil Resistance:1920ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Height:22mm; Width:50mm; Depth:25.6mm; Carry Current:15A ;RoHS Compliant: Yes
Coil Resistance kOhm = 1.92 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = SP / Width mm = 36.8 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 50 / Height mm = 20.5 / Switching Voltage - DC V = 30 / Switching Current A = 15 / Switching Capacity W = 300 / Switching Voltage - AC V = 250
RELAY, DPDT 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.92kohm; Contact Configuration:DPDT; Coil Type:DC, Monostable; Coil Current:12.5mA; Nom Operating Power:300mW; Relay Mounting:PCB; External Height:22mm; External Width:50mm; External Depth:25.6mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / TUV; Approval Category:UL Recognised; Contact Current AC Max:15A; Contact Current DC Max:10A; Contact Material:Silver Alloy; Contact Plating:Gold Flashed; Contact Resistance:30mohm; Contact Type:Single Sided Stable; DC Coil Power:300mW; External Length / Height:22mm; Inductance:3.0H; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:60°C; Operating Temperature Min:-50°C; Operating Time:30ms; Release Time:20ms; Series:SP; Supply Voltage AC Max:250VAC; Supply Voltage DC Max:30VDC; Switching Power Max:300W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2-P-DC24V..
  • SP2P-DC24V
  • SP2PDC24V