Omron G6RL-1-ASI DC12

Power Relay 12VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1-ASI DC12.

IHS

Datasheet5 pages5 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+58.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1-DC12
Electromechanical Relay SPDT 10(NO)/8(NC)A 12VDC 654Ohm Through Hole
Pcb Power Relay Rohs Compliant: Yes |Omron Electronic Components G6RN-1-DC12
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
Pcb Power Relay Rohs Compliant: Yes |Omron Electronic Components G6RN-1-DC12
TE ConnectivityRY210012
General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A RoHS Compliant: Yes
TE Connectivity6-1393224-1
Power Relay, Spdt, 8A, 12Vdc, Th Rohs Compliant: Yes |Schrack Te Connectivity RY213012..

Descriptions

Descriptions of Omron G6RL-1-ASI DC12 provided by its distributors.

Power Relay 12VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Electromechanical Relay SPDT 10(NO)/8(NC)A 12VDC 654Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 36VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPDT, 12VDC, 10A, PC BOARD;; POWER RELAY, SPDT, 12VDC, 10A, PC BOARD; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:654ohm; Contact Configuration:SPDT
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:G6RL Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Tin Indium; Coil Resistance:654ohm; Approvals & Standards:IEC, UL, VDE; Coil Current:18.3mA; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:28.5mm; External Height:12.3mm; External Width:10mm; Nom Operating Power:220mW; Relay Type:Power

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1-ASI-DC12
  • G6RL-1-ASIDC12
  • G6RL1ASI DC12
  • G6RL1ASIDC12