Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RY210012

General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A RoHS Compliant: Yes

$ 2.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RY210012.

IHS

Datasheet4 pages18 years ago
Datasheet3 pages18 years ago
Datasheet2 pages19 years ago

Newark

element14 APAC

element14

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RY210012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
Power Relay, Spdt, 12Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-14-ASI-DC12
TE Connectivity3-1393239-8
General Purpose Power PCB Relay RT1 sensitive SPDT 10A 12VDC 576Ohm Through Hole
Omron Omron Power relay, G6RNseries, 12V dc_coil_voltage, switching current8A, SPDT
TE Connectivity4-1393238-4
Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity9-1393222-4
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 12 VDC 652 Ohm 221 mW
Omron Omron Power relay, G6RNseries, 12V dc_coil_voltage, switching current8A, SPDT
TE ConnectivityRY211012R
Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT
Electromechanical Relay Single Pole Double Throw (SPDT) 10A 12VDC 275Ohm Through Hole

Descriptions

Descriptions of TE Connectivity RY210012 provided by its distributors.

General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A RoHS Compliant: Yes
Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), DC Input, AC Output
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
RELAY, SPDT, 250VAC, 8A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contac
PCB Power Relay Dimensions L x W x H: 28.5 x 10.1 x 12.3 mm Temperature range: -40 ... +70 °C Manufacturer Article n°: RY210012 Contact material: AgCdO Contacts: 1 Change-Over (CO) Protection rating: IP54 / RT II Relay type: Monostable Pcoil: 220 mW Rcoil: 620 Ohm Switching voltage: 250 VAC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393224-5
  • 3-1393224-5.
  • 3-1393224-5..
  • RY-210012
  • RY210012.
  • RY210012..