Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6RN-1 DC12

Omron Omron Power relay, G6RNseries, 12V dc_coil_voltage, switching current8A, SPDT
$ 2.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RN-1 DC12.

Newark

Datasheet6 pages23 years ago

element14 APAC

Master Electronics

Sager Electronics

element14

Inventory History

3 month trend:
-22.85%

CAD Models

Download Omron G6RN-1 DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
Electromechanical Relay SPDT 10(NO)/8(NC)A 12VDC 654Ohm Through Hole
TE ConnectivityRY210012
General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A RoHS Compliant: Yes
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
Omron G2RL-1-H-DC12 Power PCB Relay 12V DC 16A SPDT Through Hole

Descriptions

Descriptions of Omron G6RN-1 DC12 provided by its distributors.

Omron Omron Power relay, G6RNseries, 12V dc_coil_voltage, switching current8A, SPDT
Omron G6RN-1-DC12 G6RN Power PCB Relay SPDT 12VDC 10A
Electromechanical Power Relay 12VDC 8A SPDT
Power Relay SPDT 250VAC 12VDC Through Hole Tube
Power Relay 12VDC 8A SPDT(28.5mm 10mm 15mm) THT
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 8A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: G6RN Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sol

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RN-1-DC12
  • G6RN-1-DC12.
  • G6RN-1DC12
  • G6RN1 DC12
  • G6RN1-DC12
  • G6RN1DC12