Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RY212012

Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
$ 5.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RY212012.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages13 years ago
Datasheet2 pages19 years ago

Farnell

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+68.33%

CAD Models

Download TE Connectivity RY212012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.227
$ 2.365
$ 2.365
Stock
25,734
877,780
877,780
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
620 Ω
620 Ω
620 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
Power Relay, Spdt, 12Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-14-ASI-DC12
TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
Power Relay, Spdt, 12Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-1-ASI-DC12

Descriptions

Descriptions of TE Connectivity RY212012 provided by its distributors.

Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
1 Form C SPDT-CO 8 A Contact Rating, 12 VDC General Purpose Power Relay RY212012
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
Relay, 1 Form C (NO/NC), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 5-1393224-5
General Purpose Relays Spdt 8A 12Vdc 627; |Schrack Te Connectivity 5-1393224-5
TE Connectivity Tyco Electronics Power relay, RY IIseries, 12V dc_coil_voltage, switching current8A, SPDT
Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relays, Standard, Monostable, DC, 230 mW Coil Power Rating DC, 627 Ω Coil Resistance, 12 VDC Coil Voltage, 1 Form C (CO)
RELAY, SPDT, 250VAC, 8A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 627ohm; SVHC: No SVHC (27-Jun-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 12V; Contact Current Max: 8A; Contact Voltage AC Nom: 250V; External Depth: 28.5mm; External Height: 12.3mm; External Width: 10.1mm; Nom Operating Power: 230mW; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393224-5