Omron G6KU-2P-Y DC3

Omron G6KU-2P-Y-DC3 Relay Low Signal PCB Mount SPDT Contacts
$ 3.209
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6KU-2P-Y DC3.

Omron

Datasheet10 pages23 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.22%

CAD Models

Download Omron G6KU-2P-Y DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
Telecom Relay Rohs Compliant: Yes |Omron Electronic Components G6K-2F-TR-DC3
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
PanasonicAGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
PanasonicTQ2-L-3V
Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-3V
PanasonicAGN21003
Signal Relay 3VDC 90Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6K-2F-DC3
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6KU-2F-Y-TR-DC3
PanasonicAGN210S03Z
SIGNAL RELAY, DPDT, 3VDC, SMD; Available until stocks are exhausted
PanasonicAGN210A03Z
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay

Descriptions

Descriptions of Omron G6KU-2P-Y DC3 provided by its distributors.

Omron G6KU-2P-Y-DC3 Relay Low Signal PCB Mount SPDT Contacts
RELAY TELECOM DPDT 1A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
POWER/SIGNAL RELAY DPDT LATCHED 0.033A (COIL) 3VDC (COIL) 100mW (COIL) 1A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 3VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6K Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Relay Terminals: Solder; Contact Vo

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6KU-2P-Y-DC3
  • G6KU-2PY DC3
  • G6KU-2PYDC3
  • G6KU2PY DC3
  • G6KU2PYDC3