Omron G6K-2F-TR DC3

Telecom Relay Rohs Compliant: Yes |Omron Electronic Components G6K-2F-TR-DC3
$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-TR DC3.

IHS

Datasheet10 pages10 years ago

Omron

Farnell

Newark

Sager Electronics

CAD Models

Download Omron G6K-2F-TR DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom Relay/Omron Electronic Components |Omron Electronic Components G6K-2F-DC3
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6KU-2F-Y-TR-DC3
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
PanasonicAGN210S03Z
SIGNAL RELAY, DPDT, 3VDC, SMD; Available until stocks are exhausted
PanasonicTQ2-L-3V
Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-3V
PanasonicAGN210A03Z
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
PanasonicAGN210A03
AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay
PanasonicAGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
PanasonicAGN21003
Signal Relay 3VDC 90Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay

Descriptions

Descriptions of Omron G6K-2F-TR DC3 provided by its distributors.

Telecom Relay Rohs Compliant: Yes |Omron Electronic Components G6K-2F-TR-DC3
Relay Signal DPDT 125VAC 3VDC L-Lead Surface Mount T/R
Signal Relay 3VDC 1A DPDT(10x7.8x5.2)mm SMD
SIGNAL RELAY, DPDT, 1A, 30VDC;
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-TR-DC3
  • G6K-2F-TRDC3
  • G6K2FTRDC3