Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN210S03

AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
$ 4.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210S03.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

element14

Panasonic

Newark

Sager Electronics

Inventory History

3 month trend:
+177%

CAD Models

Download Panasonic AGN210S03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.574
$ 4.43
Stock
6,342
8,830
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
90 Ω
90 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAGN210A03Z
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
PanasonicAGN210A03
AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay
PanasonicAGN21003
Signal Relay 3VDC 90Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Omron G6K-2F-TR-DC3 Relay SMT Tape-N-Reel Compact Low Signal 3VDC

Descriptions

Descriptions of Panasonic AGN210S03 provided by its distributors.

AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
Relay 1A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V SMD 5.7mm × 10.6mm
AgPd+Gold plating 3V DPDT (2 Form C) SMD,5.7x10.6mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 1A 3VDC 90Ohm Surface Mount
AGN(GN) Relay (SMD S type 1-coil latch)
Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
Signal-Relay, 2-Form-C, 1 coil latching, SMD
1 COIL LATCHING SMD-S TYPE TUBE
Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:33.3mA; Coil Resistance:90ohm; Coil Power Cont:100mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America