What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AGN210S03Z

SIGNAL RELAY, DPDT, 3VDC, SMD; Available until stocks are exhausted
$ 3.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210S03Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

Future Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic AGN210S03Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.964
$ 3.824
Stock
10,549
3,664
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
90 Ω
90 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAGN210A03
AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay
PanasonicAGN21003
Signal Relay 3VDC 90Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
PanasonicTQ2-L-3V
Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-3V
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN210S03Z provided by its distributors.

SIGNAL RELAY, DPDT, 3VDC, SMD; Available until stocks are exhausted
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
AgPd+Gold plating 3V DPDT (2 Form C) SMD,5.7x10.6mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 1A 3VDC 90Ohm Surface Mount
1 coil latching type, Surface-mount terminal, 3V DC
Signal-Relay, 2-Form-C, 1 coil latching, SMD
Signal Relay 3VDC 1A DPDT(10.6x5.7x10)mm SMD
AGN(GN) Relay (SMD S type 1-coil latch T&R)
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210S03Z
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 3V
SIGNAL RELAY, DPDT, 3VDC, SMD;
1 COIL LATCHING SMD-S TYPE TAPE Z
Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America