Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN210A03Z

AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
$ 2.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210A03Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Upverter

Panasonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+58.50%

CAD Models

Download Panasonic AGN210A03Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.641
$ 4.198
$ 4.198
Stock
14,088
14,375
14,375
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
33 mA
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
90 Ω
90 Ω
90 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
PanasonicAGN21003
Signal Relay 3VDC 90Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
PanasonicAGN210S03Z
SIGNAL RELAY, DPDT, 3VDC, SMD; Available until stocks are exhausted
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
Omron G6K-2F-TR-DC3 Relay SMT Tape-N-Reel Compact Low Signal 3VDC
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN210A03Z provided by its distributors.

AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
4ms 4ms 1A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V SMD,5.7X10.6MM SMD mount,glue mount
AgPd+Gold plating 3V DPDT (2 Form C) SMD,5.7x10.6mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 1A 3VDC 90Ohm Surface Mount
Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R
1 coil latching type, Surface-mount terminal, 3V DC
Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD
AGN(GN) Relay (SMD A type 1-coil latch T&R)
Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 3Vdc, 1A, Smd; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Gn Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:L-Bend Rohs Compliant: Yes |Panasonic AGN210A03Z

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America