Omron G6K-2F-Y-TR DC3

Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-Y-TR DC3.

IHS

Datasheet10 pages10 years ago

Omron

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+1.79%

CAD Models

Download Omron G6K-2F-Y-TR DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 2.865
$ 2.865
Stock
201,654
306,557
306,557
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
300 mA
Coil Voltage (DC)
2.4 V
2.4 V
2.4 V
Coil Voltage (AC)
-
-
-
Coil Current
33 mA
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
91 Ω
91 Ω
91 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
Telecom Relay Rohs Compliant: Yes |Omron Electronic Components G6K-2F-TR-DC3
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6KU-2F-Y-TR-DC3
PanasonicAGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
PanasonicAGN210A03
AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay
PanasonicAGN210S03Z
SIGNAL RELAY, DPDT, 3VDC, SMD; Available until stocks are exhausted

Descriptions

Descriptions of Omron G6K-2F-Y-TR DC3 provided by its distributors.

Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:33mA
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:3Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:g6K Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:-; Coil Current:33Marohs Compliant: Yes
Coil Resistance Ohm = 91 / Coil Type = DC / Coil Voltage V = 3 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Height mm = 5.2 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-Y-TR DC3 BY OMR
  • G6K-2F-Y-TR-DC3
  • G6K-2F-Y-TRDC3
  • G6K-2F-Y-TRDC3 BY OMR
  • G6K2FYTRDC3
  • G6K2FYTRDC3BYOMR