Omron G6K-2P DC24

Relay; Monitor; Monitoring relay 22.5mm Two SPDT
$ 3.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2P DC24.

IHS

Datasheet10 pages10 years ago

Omron

element14

Newark

element14 APAC

Inventory History

3 month trend:
-55.62%

CAD Models

Download Omron G6K-2P DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
PanasonicAGN210A24
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicTQ2-L2-24V
Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-24V
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of Omron G6K-2P DC24 provided by its distributors.

Relay; Monitor; Monitoring relay 22.5mm Two SPDT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Low Signal Relay; Series:G6K; Coil Voltage VDC Nom:24V; Coil Resistance:5220ohm; No. of Poles:2; Contacts:DPDT; Contact Current DC Max:1A; Relay Mounting:PC Board; Carry Current:1A; Coil Current:4.6mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2P-DC24
  • G6K-2P-DC24.
  • G6K-2PDC24
  • G6K2P DC24
  • G6K2PDC24