Panasonic AGN210A24

Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
$ 3.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210A24.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

JRH Electronics

DigiKey

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AGN210A24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.435
$ 3.435
$ 3.435
Stock
7,637
5,742
5,742
Authorized Distributors
6
5
5
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
5 mA
5 mA
5 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
4.8 kΩ
4.8 kΩ
4.8 kΩ
Coil Power
120 mW
120 mW
120 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAGN21024
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
PanasonicAGN26024
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 24
PanasonicAGN260A24
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 24VDC Through Hole

Descriptions

Descriptions of Panasonic AGN210A24 provided by its distributors.

Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Electromechanical Relay DPDT 1A 24VDC 4.8KOhm Surface Mount
AGN(GN) Relay (SMD A type 1-coil latch)
GN Series DPDT (2 Form C) 1 A 24 VDC SMT 1 Coil Latching Signal Relay
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210A24
4ms 4ms 1A 110V 24V 2 Form C (DPDT-NO, NC) 4.8K¦¸ 5mA 125V
SIGNAL RELAY, DPDT, 24VDC, 1A, SMD;
Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America